
APT3216SYCK | |
|---|---|
DigiKey Part Number | 754-1144-2-ND - Tape & Reel (TR) 754-1144-1-ND - Cut Tape (CT) 754-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SYCK |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.75302 | ¥376.51 |
| 1,000 | ¥0.69182 | ¥691.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.63969 | ¥1,279.38 |
| 4,000 | ¥0.59528 | ¥2,381.12 |
| 6,000 | ¥0.57245 | ¥3,434.70 |
| 10,000 | ¥0.54663 | ¥5,466.30 |
| 14,000 | ¥0.53124 | ¥7,437.36 |
| 20,000 | ¥0.51623 | ¥10,324.60 |
| 50,000 | ¥0.48302 | ¥24,151.00 |
| 100,000 | ¥0.46233 | ¥46,233.00 |







