APT2012SRCPRV | ||
---|---|---|
DigiKey Part Number | 754-1132-2-ND - Tape & Reel (TR) 754-1132-1-ND - Cut Tape (CT) 754-1132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APT2012SRCPRV | |
Description | LED RED CLEAR CHIP SMD | |
Customer Reference | ||
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APT2012SRCPRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |