ACSC03-41SRWA-F01 | ||
---|---|---|
DigiKey Part Number | 754-1039-2-ND - Tape & Reel (TR) 754-1039-1-ND - Cut Tape (CT) 754-1039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACSC03-41SRWA-F01 | |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ACSC03-41SRWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 9.8mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACSC03-41SRWA-F01 |
Environmental Information | |
Featured Product | Ultra-Thin SMD Displays |
CAD Models | ACSC03-41SRWA-F01 Models |
PCN Obsolescence/ EOL | Mult Dev OBS 31/Mar/2022 |
PCN Packaging | |
HTML Datasheet | ACSC03-41SRWA-F01 |
Product Drawings | ACSA03-41 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ACSC03-41SURKWA-F01 | Kingbright | 70 | 754-2020-1-ND | ¥28.37000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 754-1039-2 754-1039-1 754-1039-6 ACSC0341SRWAF01 |
Standard Package | 550 |