ACSA04-41CGKWA-F01 | ||
---|---|---|
DigiKey Part Number | 754-1026-2-ND - Tape & Reel (TR) 754-1026-1-ND - Cut Tape (CT) 754-1026-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACSA04-41CGKWA-F01 | |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ACSA04-41CGKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥18.75100 | ¥187.51 |
100 | ¥15.35900 | ¥1,535.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥15.35858 | ¥6,143.43 |
800 | ¥12.50123 | ¥10,000.98 |
1,200 | ¥11.87618 | ¥14,251.42 |
2,000 | ¥11.38507 | ¥22,770.14 |