ACSA02-41CGKWA-F01 | ||
---|---|---|
DigiKey Part Number | 754-2230-2-ND - Tape & Reel (TR) 754-2230-1-ND - Cut Tape (CT) 754-2230-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACSA02-41CGKWA-F01 | |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ACSA02-41CGKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.38000 | ¥28.38 |
10 | ¥18.89500 | ¥188.95 |
100 | ¥14.54060 | ¥1,454.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥13.14420 | ¥8,543.73 |
1,300 | ¥11.29574 | ¥14,684.46 |
3,250 | ¥10.67961 | ¥34,708.73 |
6,500 | ¥10.43316 | ¥67,815.54 |