STDP2650AD | ||
---|---|---|
DigiKey Part Number | STDP2650AD-ND | |
Manufacturer | ||
Manufacturer Product Number | STDP2650AD | |
Description | IC VIDEO CONVERTER 81BGA | |
Customer Reference | ||
Detailed Description | Video Converter IC I2C, SPI HDMI 1.4 81-BGA (8x8) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | HDMI 1.4 | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-BGA (8x8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STDP2650 Datasheet |
Product Brief | STDP2650 Brief |
Environmental Information | |
PCN Obsolescence/ EOL | PCN 3-24-23 |
HTML Datasheet | STDP2650 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | STDP2650 STDP2650-AD STDP2650-ND |
Standard Package | 2,088 |