
OEJA-50-1-7 | |
|---|---|
DigiKey Part Number | 226-2128-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-50-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.10000 | ¥97.10 |
| 5 | ¥83.86200 | ¥419.31 |
| 20 | ¥74.95500 | ¥1,499.10 |
| 40 | ¥71.19600 | ¥2,847.84 |
| 60 | ¥69.18233 | ¥4,150.94 |
| 100 | ¥66.82320 | ¥6,682.32 |
| 260 | ¥62.89192 | ¥16,351.90 |
| 500 | ¥60.52286 | ¥30,261.43 |
| 1,000 | ¥58.26374 | ¥58,263.74 |
















