



ML-90-3-5 | |
|---|---|
DigiKey Part Number | 226-3002-ND |
Manufacturer | |
Manufacturer Product Number | ML-90-3-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.10000 | ¥142.10 |
| 5 | ¥123.27800 | ¥616.39 |
| 10 | ¥116.59400 | ¥1,165.94 |
| 25 | ¥108.82960 | ¥2,720.74 |
| 50 | ¥103.66440 | ¥5,183.22 |
| 100 | ¥99.03840 | ¥9,903.84 |
| 250 | ¥93.65136 | ¥23,412.84 |
| 500 | ¥90.06210 | ¥45,031.05 |
| 1,000 | ¥86.84256 | ¥86,842.56 |








