661 | ||
---|---|---|
DigiKey Part Number | 661KL-ND | |
Manufacturer | ||
Manufacturer Product Number | 661 | |
Description | SCALE DIAL 0.25" 1 TURN ANODIZE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 1.0 Turn Clear Anodize Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 1 |
Resource Type | Link |
---|---|
Datasheets | 600 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥352.73208 | ¥8,465.57 |
Attribute | Description |
---|---|
Other Names | 661KL |
Standard Package | 24 |