611 | ||
---|---|---|
DigiKey Part Number | 611KL-ND | |
Manufacturer | ||
Manufacturer Product Number | 611 | |
Description | SCALE DIAL 0.25" 1 TURN ALUMINUM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 1.0 Turn Anodized Aluminum Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥352.75042 | ¥8,466.01 |