KCLP1799ST | ||
---|---|---|
DigiKey Part Number | 1621-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | KCLP1799ST | |
Description | EASY ASYMMETRIC REFLECTOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 30° x 55° Asymmetrical Rectangle, 84mm x 75.8mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Rectangle, 84mm x 75.8mm | |
Optical Pattern | Asymmetrical | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 30° x 55° | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥41.81200 | ¥418.12 |
100 | ¥34.54940 | ¥3,454.94 |
500 | ¥30.25796 | ¥15,128.98 |
1,000 | ¥28.60761 | ¥28,607.61 |
2,000 | ¥27.94743 | ¥55,894.86 |