TL-18 | ||
---|---|---|
DigiKey Part Number | 36-TL-18-ND | |
Manufacturer | ||
Manufacturer Product Number | TL-18 | |
Description | TOOL STAKING | |
Customer Reference | ||
Detailed Description | Staking Tool For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Staking Tool | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Attribute | Description |
---|---|
Other Names | TL-18K TL-18K-NDR 36-TL-18 TL-18K-ND |
Standard Package | 1 |