9307 | ||
---|---|---|
DigiKey Part Number | 36-9307-ND | |
Manufacturer | ||
Manufacturer Product Number | 9307 | |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
25 | ¥0.48080 | ¥12.02 |
100 | ¥0.39810 | ¥39.81 |
250 | ¥0.34320 | ¥85.80 |
500 | ¥0.32942 | ¥164.71 |
1,000 | ¥0.28822 | ¥288.22 |
2,500 | ¥0.26075 | ¥651.88 |
5,000 | ¥0.24702 | ¥1,235.10 |