9200-11 | ||
---|---|---|
DigiKey Part Number | 36-9200-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 9200-11 | |
Description | BRACKET COMPUTER EISA/ISA 15POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | EISA, ISA | |
Style | D-Sub - DB-15 | |
Material | Steel, Nickel Plated | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Computer Brackets |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 9200-11 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7606.11.3060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.71830 | ¥2,071.83 |
Attribute | Description |
---|---|
Other Names | 9200-11K-ND 920011 9200-11K 36-9200-11 |
Standard Package | 1 |