9111 | ||
---|---|---|
DigiKey Part Number | 36-9111-ND | |
Manufacturer | ||
Manufacturer Product Number | 9111 | |
Description | HANDLE ALUMINUM MTG CTR 1.5" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.625" (15.88mm) | |
Length - Center to Center | 1.500" (38.10mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Resource Type | Link |
---|---|
Datasheets | Instrumentation Handles |
Product Training Modules | Part Builder for Standoffs, Spacers, Handles, and Ferrules |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 9110-13 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.91000 | ¥57.91 |
25 | ¥50.70280 | ¥1,267.57 |
100 | ¥45.87450 | ¥4,587.45 |
250 | ¥41.04532 | ¥10,261.33 |
500 | ¥38.63088 | ¥19,315.44 |
1,000 | ¥33.80202 | ¥33,802.02 |
Attribute | Description |
---|---|
Other Names | 9111K-ND 9111K 9111K-NDR 36-9111 |
Standard Package | 1 |