905 | ||
---|---|---|
DigiKey Part Number | 36-905-ND | |
Manufacturer | ||
Manufacturer Product Number | 905 | |
Description | CONN TERM LUG LOCKWASHER #8 FLAT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Long Stem, Shaped | |
Style | Lockwasher, Internal Tooth | |
Stud/Tab Size | 8 Stud | |
Hole Diameter | 0.093" (2.36mm) | |
Mounting Type | Flat | |
Length - Overall | 0.875" (22.23mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
25 | ¥1.55440 | ¥38.86 |
100 | ¥1.26420 | ¥126.42 |
250 | ¥1.15996 | ¥289.99 |
500 | ¥1.06940 | ¥534.70 |
1,000 | ¥0.87501 | ¥875.01 |
2,500 | ¥0.80206 | ¥2,005.15 |
5,000 | ¥0.77777 | ¥3,888.85 |