8929 | ||
---|---|---|
DigiKey Part Number | 36-8929-ND | |
Manufacturer | ||
Manufacturer Product Number | 8929 | |
Description | SPACER MOUNT LED TRI-LEAD .850" | |
Customer Reference | ||
Detailed Description | Tri-Lead LED Standoff Black PVC 0.850" (21.59mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.850" (21.59mm) | |
LED | Tri-Lead | |
Material | PVC |
Resource Type | Link |
---|---|
Datasheets | LED Spacer Mounts |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 8916-8931 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
25 | ¥2.33000 | ¥58.25 |
100 | ¥2.17000 | ¥217.00 |
250 | ¥2.03028 | ¥507.57 |
500 | ¥1.79710 | ¥898.55 |
1,000 | ¥1.35982 | ¥1,359.82 |
2,500 | ¥1.24328 | ¥3,108.20 |
5,000 | ¥1.16557 | ¥5,827.85 |
25,000 | ¥1.03346 | ¥25,836.50 |
Attribute | Description |
---|---|
Other Names | 36-8929 Q10742400 8929K 8929K-ND 8929K-NDR |
Standard Package | 100 |