8879 | ||
---|---|---|
DigiKey Part Number | 36-8879-ND | |
Manufacturer | ||
Manufacturer Product Number | 8879 | |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.125" (3.18mm) 1/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.415" (10.55mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Tension Fit | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
25 | ¥1.73800 | ¥43.45 |
100 | ¥1.45330 | ¥145.33 |
250 | ¥1.36372 | ¥340.93 |
500 | ¥1.21416 | ¥607.08 |
1,000 | ¥0.97816 | ¥978.16 |
2,500 | ¥0.89663 | ¥2,241.58 |