8623 | ||
---|---|---|
DigiKey Part Number | 36-8623-ND | |
Manufacturer | ||
Manufacturer Product Number | 8623 | |
Description | GUIDE PC BOARD NYLON 4" LONG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | Circuit Board |
Resource Type | Link |
---|---|
Datasheets | PC Board Accessories |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 8623 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
25 | ¥9.53520 | ¥238.38 |
100 | ¥9.34320 | ¥934.32 |
250 | ¥8.72340 | ¥2,180.85 |
500 | ¥7.69008 | ¥3,845.04 |
1,000 | ¥5.47632 | ¥5,476.32 |
2,500 | ¥4.96293 | ¥12,407.33 |
5,000 | ¥4.79179 | ¥23,958.95 |
Attribute | Description |
---|---|
Other Names | 8623K-ND 8623K 8623K-NDR 36-8623 |
Standard Package | 1 |