859 | ||
---|---|---|
DigiKey Part Number | 36-859-ND | |
Manufacturer | ||
Manufacturer Product Number | 859 | |
Description | TERM LUG STRIP 6POS 0.25" SINGLE | |
Customer Reference | ||
Detailed Description | 6 (4 + 2 Ground) Position Terminal Lug Strip Terminal Lug, Single End | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Lug Strip | |
Terminal Type | Terminal Lug, Single End | |
Number of Positions | 6 (4 + 2 Ground) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 1.500" L x 0.312" W x 0.062" H (38.10mm x 7.92mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.100" (2.54mm) |
Resource Type | Link |
---|---|
Datasheets | Terminal Strips |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | |
Product Drawings | 859 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.92000 | ¥19.92 |
Attribute | Description |
---|---|
Other Names | 859K 36-859 859K-ND 859K-NDR |
Standard Package | 1 |