8479 | ||
---|---|---|
DigiKey Part Number | 36-8479-ND | |
Manufacturer | ||
Manufacturer Product Number | 8479 | |
Description | BUSHING 0.750" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.750" (19.05mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 8479 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.92000 | ¥2.92 |
25 | ¥2.38400 | ¥59.60 |
100 | ¥2.16070 | ¥216.07 |
250 | ¥2.04168 | ¥510.42 |
500 | ¥1.84280 | ¥921.40 |
1,000 | ¥1.39144 | ¥1,391.44 |
2,500 | ¥1.27219 | ¥3,180.47 |
5,000 | ¥1.19267 | ¥5,963.35 |