8198-SEMS | ||
---|---|---|
DigiKey Part Number | 36-8198-SEMS-ND | |
Manufacturer | ||
Manufacturer Product Number | 8198-SEMS | |
Description | TERM SCREW 6-32 2 PIN PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 8198-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
25 | ¥3.33320 | ¥83.33 |
100 | ¥2.83810 | ¥283.81 |
250 | ¥2.59180 | ¥647.95 |
500 | ¥2.46822 | ¥1,234.11 |
1,000 | ¥2.03628 | ¥2,036.28 |
2,500 | ¥1.85120 | ¥4,628.00 |