8127 | ||
---|---|---|
DigiKey Part Number | 36-8127-ND | |
Manufacturer | ||
Manufacturer Product Number | 8127 | |
Description | CBL CLAMP P-TYPE FASTENER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.562" (14.27mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.562" (14.27mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.594" (15.09mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
25 | ¥4.31760 | ¥107.94 |
100 | ¥4.22430 | ¥422.43 |
250 | ¥3.94292 | ¥985.73 |
500 | ¥3.47410 | ¥1,737.05 |
1,000 | ¥2.53982 | ¥2,539.82 |
2,500 | ¥2.30891 | ¥5,772.27 |