8108

DigiKey Part Number
36-8108-ND
Manufacturer
Manufacturer Product Number
8108
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.687" (17.45mm)
Datasheet
 Datasheet
EDA/CAD Models
8108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.687" (17.45mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.032" (0.81mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.625" (15.88mm)
Panel Thickness
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
25¥2.64720¥66.18
100¥2.39040¥239.04
250¥2.24244¥560.61
500¥1.99554¥997.77
1,000¥1.54482¥1,544.82
2,500¥1.41238¥3,530.95