7778-SEMS | ||
---|---|---|
DigiKey Part Number | 36-7778-SEMS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7778-SEMS | |
Description | TERM SCREW 6-32 2 PIN PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7778-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Screw Terminals |
Environmental Information | |
HTML Datasheet | |
EDA Models | 7778-SEMS Models |
Product Drawings | 7778-SEMS Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.41000 | ¥10.41 |
25 | ¥8.64320 | ¥216.08 |
100 | ¥7.92290 | ¥792.29 |
250 | ¥7.20236 | ¥1,800.59 |
500 | ¥6.48224 | ¥3,241.12 |
1,000 | ¥5.76197 | ¥5,761.97 |
2,500 | ¥5.22176 | ¥13,054.40 |
Attribute | Description |
---|---|
Other Names | 7778-SEMS-ND 36-7778-SEMS |
Standard Package | 100 |