7771-5 | ||
---|---|---|
DigiKey Part Number | 36-7771-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7771-5 | |
Description | TERM SCREW M3 4 PIN PCB | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |