7692 | ||
---|---|---|
DigiKey Part Number | 36-7692-ND | |
Manufacturer | ||
Manufacturer Product Number | 7692 | |
Description | TERM SCREW 6-32 4 PIN PCB RA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 7692 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
25 | ¥5.08280 | ¥127.07 |
100 | ¥4.32830 | ¥432.83 |
250 | ¥3.95208 | ¥988.02 |
500 | ¥3.76396 | ¥1,881.98 |
1,000 | ¥3.10527 | ¥3,105.27 |
2,500 | ¥2.82300 | ¥7,057.50 |