7691-6 | ||
---|---|---|
DigiKey Part Number | 36-7691-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 7691-6 | |
Description | TERM SCREW 6-32 4 PIN PCB | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7691-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |