607-2 | ||
---|---|---|
DigiKey Part Number | 36-607-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 607-2 | |
Description | TURRET BOARD 2POS 0.375" FORK | |
Customer Reference | ||
Detailed Description | 2 Position Turret Board 0.375" (9.53mm) Turret, Fork End, Hollow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Fork End, Hollow | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 1.500" L x 0.500" W x 0.093" H (38.10mm x 12.70mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |