604-4 | ||
---|---|---|
DigiKey Part Number | 36-604-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 604-4 | |
Description | TURRET BOARD 4POS 0.375" DUAL | |
Customer Reference | ||
Detailed Description | 4 Position Turret Board 0.375" (9.53mm) Turret, Dual End, Double Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Dual End, Double Turret | |
Number of Positions | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 2.250" L x 0.500" W x 0.093" H (57.20mm x 12.70mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
Resource Type | Link |
---|---|
Datasheets | Terminal Boards, Strips |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 604-1-10 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 36-604-4 604-4K-NDR 604-4K 604-4K-ND |
Standard Package | 1 |