582 | ||
---|---|---|
DigiKey Part Number | 36-582-ND | |
Manufacturer | ||
Manufacturer Product Number | 582 | |
Description | CONN RCA JACK MONO 3.2MM PNL MT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.328" (8.33mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab, Mounting Hardware | |
Insulation Color | Red | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 1/4"-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.02000 | ¥16.02 |
25 | ¥15.83680 | ¥395.92 |
100 | ¥15.52800 | ¥1,552.80 |
250 | ¥14.55240 | ¥3,638.10 |
500 | ¥12.92644 | ¥6,463.22 |
1,000 | ¥8.86161 | ¥8,861.61 |
2,500 | ¥7.81700 | ¥19,542.50 |