


5174 | |
|---|---|
DigiKey Part Number | 36-5174-ND |
Manufacturer | |
Manufacturer Product Number | 5174 |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5174 Models |
Category | Actuator Height off PCB, Vertical 0.75mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 9.90mm x 9.90mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 280gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.54280 | ¥88.57 |
| 100 | ¥3.14260 | ¥314.26 |
| 1,000 | ¥2.31204 | ¥2,312.04 |
| 2,500 | ¥2.09244 | ¥5,231.10 |
| 5,000 | ¥1.98480 | ¥9,924.00 |



