Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Keystone Key-Pad dome switches | Digi-Key Daily

5135

DigiKey Part Number
36-5135-ND
Manufacturer
Manufacturer Product Number
5135
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Packaging
Tube
Termination Style
SMD (SMT) Tab
Part Status
Active
Outline
7.00mm x 7.00mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
340gf
Contact Rating @ Voltage
0.012A @ 24VDC
Features
Flex Membrane
Actuator Type
Snap Dome
Operating Temperature
-40°C ~ 105°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.96100¥39.61
25¥3.54280¥88.57
100¥3.00610¥300.61
500¥2.49804¥1,249.02
1,000¥2.31204¥2,312.04
2,500¥2.09244¥5,231.10
5,000¥1.98480¥9,924.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.