


5133 | |
|---|---|
DigiKey Part Number | 36-5133-ND |
Manufacturer | |
Manufacturer Product Number | 5133 |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.45mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 7.00mm x 7.00mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 220gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.60600 | ¥36.06 |
| 25 | ¥3.22880 | ¥80.72 |
| 100 | ¥2.73820 | ¥273.82 |
| 500 | ¥2.27442 | ¥1,137.21 |
| 1,000 | ¥2.10480 | ¥2,104.80 |
| 2,500 | ¥1.90435 | ¥4,760.88 |
| 5,000 | ¥1.81940 | ¥9,097.00 |



