5112 | ||
---|---|---|
DigiKey Part Number | 36-5112-2-ND - Tape & Reel (TR) 36-5112-1-ND - Cut Tape (CT) 36-5112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5112 | |
Description | 0402 JUMPER ON TAPE AND REEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 5112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
25 | ¥2.73800 | ¥68.45 |
100 | ¥2.23490 | ¥223.49 |
250 | ¥2.00708 | ¥501.77 |
500 | ¥1.91572 | ¥957.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.59646 | ¥1,596.46 |
2,000 | ¥1.51435 | ¥3,028.70 |
3,000 | ¥1.45960 | ¥4,378.80 |
5,000 | ¥1.36838 | ¥6,841.90 |
10,000 | ¥1.29021 | ¥12,902.10 |