5110 | ||
---|---|---|
DigiKey Part Number | 36-5110TR-ND - Tape & Reel (TR) 36-5110CT-ND - Cut Tape (CT) 36-5110DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5110 | |
Description | RES SMD 0 OHM JUMPER 1/2W 0603 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
25 | ¥2.73800 | ¥68.45 |
100 | ¥2.23490 | ¥223.49 |
250 | ¥2.00708 | ¥501.77 |
500 | ¥1.91572 | ¥957.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.59646 | ¥1,596.46 |
2,000 | ¥1.51435 | ¥3,028.70 |
3,000 | ¥1.45960 | ¥4,378.80 |
5,000 | ¥1.36838 | ¥6,841.90 |
10,000 | ¥1.29021 | ¥12,902.10 |