4695 | ||
---|---|---|
DigiKey Part Number | 36-4695-ND | |
Manufacturer | ||
Manufacturer Product Number | 4695 | |
Description | CONN TERM LUG FLAT 1PC | |
Customer Reference | ||
Detailed Description | Lug Terminal Flat Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Style | - | |
Stud/Tab Size | - | |
Hole Diameter | - | |
Mounting Type | Flat | |
Length - Overall | - | |
Contact Material | - | |
Contact Finish | - |