4682 | ||
---|---|---|
DigiKey Part Number | 36-4682-ND | |
Manufacturer | ||
Manufacturer Product Number | 4682 | |
Description | INSULATOR CIRCULAR GEN PURP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Component Insulator General Purpose Circular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Mica | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Inside | 0.260" (6.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.59000 | ¥1.59 |
25 | ¥1.13360 | ¥28.34 |
100 | ¥0.93870 | ¥93.87 |
250 | ¥0.80936 | ¥202.34 |
500 | ¥0.77696 | ¥388.48 |
1,000 | ¥0.67991 | ¥679.91 |
2,500 | ¥0.61516 | ¥1,537.90 |
5,000 | ¥0.58279 | ¥2,913.95 |