4167 | ||
---|---|---|
DigiKey Part Number | 36-4167-ND | |
Manufacturer | ||
Manufacturer Product Number | 4167 | |
Description | BINDPOST STRIP 1POS SCREW | |
Customer Reference | ||
Detailed Description | 1 Position Binding Post Strip Screw Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Binding Post Strip | |
Terminal Type | Screw Terminal | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm) | |
Material - Board | Fiberglass | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Steel | |
Mounting Hole Diameter | 0.143" (3.63mm) |