4026 | ||
---|---|---|
DigiKey Part Number | 36-4026-ND | |
Manufacturer | ||
Manufacturer Product Number | 4026 | |
Description | INSULATOR TUBE FOR 2185 HOLDER | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Video File | Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Attribute | Description |
---|---|
Other Names | 4026-ND Q6094599 36-4026 |
Standard Package | 100 |