3559 | ||
---|---|---|
DigiKey Part Number | 36-3559-ND | |
Manufacturer | ||
Manufacturer Product Number | 3559 | |
Description | FUSE HOLDER BLADE 20A IN LINE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
25 | ¥19.27160 | ¥481.79 |
100 | ¥17.51870 | ¥1,751.87 |
250 | ¥15.32884 | ¥3,832.21 |
500 | ¥14.89100 | ¥7,445.50 |
1,000 | ¥12.70112 | ¥12,701.12 |
2,500 | ¥11.82513 | ¥29,562.83 |