3545 | ||
---|---|---|
DigiKey Part Number | 36-3545-ND | |
Manufacturer | ||
Manufacturer Product Number | 3545 | |
Description | CONN QC RCPT 0.110 SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Female Solder Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Horizontal | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | - |
Resource Type | Link |
---|---|
Datasheets | Female PC Quick-Fit Terminals |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 3545 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
25 | ¥4.16880 | ¥104.22 |
100 | ¥3.93630 | ¥393.63 |
250 | ¥3.67448 | ¥918.62 |
500 | ¥3.23794 | ¥1,618.97 |
1,000 | ¥2.54833 | ¥2,548.33 |
2,500 | ¥2.31666 | ¥5,791.65 |
Attribute | Description |
---|---|
Other Names | 3545K-ND 36-3545 3545K-NDR 3545K |
Standard Package | 10 |