3157 | ||
---|---|---|
DigiKey Part Number | 36-3157-ND | |
Manufacturer | ||
Manufacturer Product Number | 3157 | |
Description | WASHER FLAT #4 NYLON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #4 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | Washers |
Environmental Information | |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.97000 | ¥0.97 |
25 | ¥0.66560 | ¥16.64 |
100 | ¥0.55220 | ¥55.22 |
250 | ¥0.47608 | ¥119.02 |
500 | ¥0.45698 | ¥228.49 |
1,000 | ¥0.39981 | ¥399.81 |
2,500 | ¥0.36172 | ¥904.30 |
5,000 | ¥0.34268 | ¥1,713.40 |
Attribute | Description |
---|---|
Other Names | 3157K-NDR 3157K 3157K-ND 36-3157 |
Standard Package | 100 |