3120 | ||
---|---|---|
DigiKey Part Number | 36-3120-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120 | |
Description | WASHER FLAT #6 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #6 Flat Washer 0.032" (0.81mm) Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
25 | ¥0.46400 | ¥11.60 |
100 | ¥0.44370 | ¥44.37 |
250 | ¥0.42080 | ¥105.20 |
500 | ¥0.38256 | ¥191.28 |
1,000 | ¥0.27797 | ¥277.97 |
2,500 | ¥0.25149 | ¥628.73 |
5,000 | ¥0.23826 | ¥1,191.30 |