2038 | ||
---|---|---|
DigiKey Part Number | 36-2038-ND | |
Manufacturer | ||
Manufacturer Product Number | 2038 | |
Description | PANEL PHENOLIC 5 1/4X6 3/4" BLK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Phenolic Cover, Lid 6.812" L x 5.250" W x 0.093" H (173.05mm x 133.35mm x 1.60mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 701 Case | |
Size / Dimension | 6.812" L x 5.250" W x 0.093" H (173.05mm x 133.35mm x 1.60mm) | |
Color | Black | |
Material | Plastic, Phenolic |
Resource Type | Link |
---|---|
Datasheets | Instrumentation Cases, Knobs |
Environmental Information | |
HTML Datasheet | |
Product Drawings | 2038 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
25 | ¥52.13040 | ¥1,303.26 |
100 | ¥47.16660 | ¥4,716.66 |
250 | ¥43.86512 | ¥10,966.28 |
500 | ¥39.71908 | ¥19,859.54 |
1,000 | ¥34.75419 | ¥34,754.19 |
2,500 | ¥33.01648 | ¥82,541.20 |
Attribute | Description |
---|---|
Other Names | 36-2038 2038K-NDR 2038K 2038K-ND |
Standard Package | 1 |