1705 | ||
---|---|---|
DigiKey Part Number | 36-1705-ND | |
Manufacturer | ||
Manufacturer Product Number | 1705 | |
Description | BEARING PANEL .253"D .375-32 STD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Bearing, Miniature | |
Specifications | 0.253" ID, 3/8-32 Thread | |
For Use With/Related Products | Panels |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.98000 | ¥14.98 |
25 | ¥14.18040 | ¥354.51 |
100 | ¥13.84930 | ¥1,384.93 |
250 | ¥13.00020 | ¥3,250.05 |
500 | ¥11.58460 | ¥5,792.30 |
1,000 | ¥8.31348 | ¥8,313.48 |
2,500 | ¥7.75925 | ¥19,398.12 |
5,000 | ¥7.37130 | ¥36,856.50 |