1562-4 | ||
---|---|---|
DigiKey Part Number | 36-1562-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1562-4 | |
Description | TERM TURRET HOLLOW L=3.96MM TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End, Hollow 0.156" (3.96mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1562-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.147" (3.73mm) | |
Length - Overall | 0.303" (7.70mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Resource Type | Link |
---|---|
Datasheets | Turret Terminals |
Environmental Information | |
EDA Models | 1562-4 Models |
Product Drawings | 1562-1,2,3,4 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
25 | ¥3.37200 | ¥84.30 |
100 | ¥3.30220 | ¥330.22 |
250 | ¥3.05016 | ¥762.54 |
500 | ¥2.62986 | ¥1,314.93 |
1,000 | ¥1.63231 | ¥1,632.31 |
2,500 | ¥1.49237 | ¥3,730.92 |
Attribute | Description |
---|---|
Other Names | 1562-4K-ND 1562-4K 36-1562-4 1562-4K-NDR |
Standard Package | 100 |