15289 | ||
---|---|---|
DigiKey Part Number | 36-15289-ND | |
Manufacturer | ||
Manufacturer Product Number | 15289 | |
Description | TURRET BOARD 50POS 0.25" DUAL | |
Customer Reference | ||
Detailed Description | 50 Position Turret Board, Scored Turret, Dual End, Double Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Dual End, Double Turret | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Row Spacing | 0.812" (20.60mm) | |
Board Size | 9.687" L x 1.125" W x 0.062" H (246.00mm x 28.60mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |
Resource Type | Link |
---|---|
Datasheets | Scored Turret Terminal Boards |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete 16/NOV/2023 |
HTML Datasheet | |
Product Drawings | 15289 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 15289K 15289K-ND 36-15289 15289K-NDR |
Standard Package | 1 |