1500 | ||
---|---|---|
DigiKey Part Number | 36-1500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1500 | |
Description | CONN TERM WTB TIN | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Through Board | |
Hole Diameter | 0.062" (1.57mm) | |
Insulation Diameter | - | |
Length - Overall | 0.375" (9.53mm) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |