11075 | ||
---|---|---|
DigiKey Part Number | 36-11075-ND | |
Manufacturer | ||
Manufacturer Product Number | 11075 | |
Description | CONN PC PIN CIRC 0.040DIA TIN | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole, Bottom Entry Tin 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.310" (7.87mm) | |
Length - Below Flange | - | |
Length - Overall | 0.350" (8.89mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Mounting Type | Through Hole, Bottom Entry | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
25 | ¥13.40760 | ¥335.19 |
100 | ¥12.24270 | ¥1,224.27 |
250 | ¥11.07676 | ¥2,769.19 |
500 | ¥10.20230 | ¥5,101.15 |
1,000 | ¥8.74486 | ¥8,744.86 |
2,500 | ¥8.16187 | ¥20,404.67 |
5,000 | ¥7.75379 | ¥38,768.95 |